This aluminum electrolytic capacitor has a capacitance of 270uF and a working voltage of 50VDC with a tolerance of 20%. It can handle a ripple current of 840mA and has a leakage current of 405uA at 1 minute. The capacitor is designed to last for 5000 hours and has a maximum operating temperature range of -55°C to 105°C.
Nichicon UPM1H271MHD6CV technical specifications.
| Capacitance | 270uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 840mA |
| Leakage Current | 405@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.07@20°C@100kHz|0.14@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM1H271MHD6CV to view detailed technical specifications.
No datasheet is available for this part.