Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 925mA ripple current, and 5000-hour life at 105°C. Radial package measures 16mm diameter by 15mm height with 7.5mm lead pitch. Low impedance of 60mR and leakage current of 495µA. Through-hole mounting for PCB applications.
Nichicon UPM1H331MHD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 60mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 495uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 925mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H331MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.