Aluminum electrolytic capacitor with 390µF capacitance and 50V DC rating, featuring 20% tolerance. This radial component offers 1.12A ripple current capability and low impedance of 48mR. Designed for through-hole mounting, it operates from -55°C to 105°C with a 5000-hour lifespan. Dimensions are 12.5mm diameter and 25mm height, with a 5mm lead pitch.
Nichicon UPM1H391MHD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 48mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H391MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.