Aluminum electrolytic capacitor with 82µF capacitance and 50V DC rating, featuring 20% tolerance. This radial component offers a 105°C maximum operating temperature, 5000-hour life, and 330mA ripple current capability. Its construction includes a 10mm diameter, 12.5mm height, 5mm lead pitch, and 180mΩ impedance. Designed for through-hole mounting, it is RoHS compliant and supplied in bulk packaging.
Nichicon UPM1H820MPD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H820MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.