Aluminum electrolytic capacitor with 100µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 10mm diameter, and 20mm height in a radial package. Offers a ripple current of 750mA, low impedance of 120mΩ, and a rated life of 5000 hours at 105°C. Designed for through-hole PCB mounting with a 5mm lead pitch and lead-free termination.
Nichicon UPM1J101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.