Standard aluminum electrolytic capacitor with 1200µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 2.21A ripple current capability, and 25mΩ impedance. Designed for through-hole mounting with a radial package measuring 18mm in diameter and 40mm in height, a 7.5mm lead pitch, and a 5000-hour life at 105°C. RoHS compliant and lead-free.
Nichicon UPM1J122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 25mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J122MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.