High-performance aluminum electrolytic capacitor with 150µF capacitance and 63V voltage rating. Features a 20% tolerance, 590mA ripple current capability, and a long 5000-hour life at 105°C. Radial package with 5mm lead pitch, measuring 12.5mm in diameter and 15mm in height. Through-hole mounting for PCB applications, RoHS compliant, and lead-free.
Nichicon UPM1J151MHD6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 95mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J151MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.