Aluminum electrolytic capacitor with 220µF capacitance and 63V DC rating. Features a 20% tolerance, 820mA ripple current, and 5000-hour life at 105°C. Radial package measures 16mm diameter by 15mm height with a 7.5mm lead pitch for through-hole mounting. Low impedance of 70mR and dissipation factor of 0.08%.
Nichicon UPM1J221MHD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 70mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J221MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.