Aluminum electrolytic capacitor with 270µF capacitance and 63V voltage rating. Features 20% tolerance, 55mΩ impedance, and 1A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Designed for through-hole mounting, operating from -55°C to 105°C with a 5000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UPM1J271MHD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 55mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J271MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.