This 330uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for through hole mounting and features a radial termination. The operating temperature range is -55°C to 105°C, and it is compliant with RoHS regulations. The capacitor is packaged in bulk quantities of 50 units.
Nichicon UPM1J331MHD6AA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Snap in |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J331MHD6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.