Aluminum electrolytic capacitor with 330µF capacitance and 63V voltage rating. Features a 20% tolerance, 1.41A ripple current, and 50mΩ impedance. Radial package measures 18mm diameter by 15mm height with 7.5mm lead pitch. Designed for through-hole mounting, operating from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant.
Nichicon UPM1J331MHD6TN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Impedance | 50mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J331MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.