The Nichicon UPM1J391MHD1CV is a 63VDC electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It is rated for a maximum impedance of 0.043 ohms at 20°C and 100kHz, and 0.086 ohms at -10°C and 100kHz, with a low ESR type. The capacitor has a lifetime of 5000 hours and a maximum ripple current of 1260mA.
Nichicon UPM1J391MHD1CV technical specifications.
| Capacitance | 390uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1260mA |
| Leakage Current | 737.1@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.043@20°C@100kHz|0.086@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM1J391MHD1CV to view detailed technical specifications.
No datasheet is available for this part.