Aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features 20% tolerance, 1.42A ripple current, and 39mΩ impedance. Radial package with 5mm lead pitch, 0.8mm lead diameter, and dimensions of 12.5mm diameter by 35.5mm height. Operating temperature range from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and suitable for through-hole PCB mounting.
Nichicon UPM1J471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 39mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.42A |
| Ripple Current (AC) | 1.42A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.