68µF radial aluminum electrolytic capacitor with a 63V DC rating and 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. Offers a ripple current of 495mA, low impedance of 190mR, and a leakage current of 128.52µA. Designed for operation from -55°C to 105°C with a lifespan of 5000 hours.
Nichicon UPM1J680MPD6TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Impedance | 190mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 128.52uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 495mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J680MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.