820µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1.88A ripple current capability, 29mΩ impedance, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 7.5mm lead pitch and a 16mm diameter by 35.5mm height. Offers 5000 hours of life at rated conditions and is RoHS compliant.
Nichicon UPM1J821MHD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 29mR |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.88A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J821MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.