Aluminum electrolytic capacitor, 270µF capacitance, 80V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height. Operates from -55°C to 105°C with a 5000-hour life at rated conditions. Ripple current capability of 667mA and impedance of 100mΩ. RoHS compliant and suitable for through-hole mounting.
Nichicon UPM1K271MHD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 100mR |
| Lead Pitch | 5mm |
| Leakage Current | 648uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 667mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K271MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.