Aluminum electrolytic capacitor, 470µF capacitance, 80V DC rated voltage, 20% tolerance. Features a radial package with 18mm diameter, 25mm height, and 7.5mm lead pitch. Offers 1.06A ripple current, 80mΩ impedance, and 5000 hours of life at 105°C. Through-hole mounting, RoHS compliant, with a leakage current of 1.128mA.
Nichicon UPM1K471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 80mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.128mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K471MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.