Aluminum electrolytic capacitor, 4.7µF capacitance, 80V DC rated voltage, 20% tolerance. Features a radial package with 5mm diameter, 11mm height, and 2mm lead pitch for through-hole mounting. Operates from -55°C to 105°C with a 2000-hour life rating at 105°C. Offers 26mA ripple current, 11.28µA leakage current, and 4.2Ω impedance.
Nichicon UPM1K4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 4.2R |
| Lead Pitch | 2mm |
| Leakage Current | 11.28uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.