100µF, 35V radial aluminum electrolytic capacitor featuring a 3000-hour life at 105°C. This polarized capacitor offers a low impedance of 160mΩ and a dissipation factor of 0.12%. Designed for through-hole PCB mounting, it has a 3.5mm lead pitch and 0.6mm lead diameter. RoHS compliant with a leakage current of 105µA and ripple current of 305mA.
Nichicon UPM1V101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Impedance | 160mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 105uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 305mA |
| Ripple Current (AC) | 305mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.