Aluminum electrolytic capacitor, 150µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with a 10mm diameter, 12.5mm height, and 5mm lead pitch. Offers 435mA ripple current, 120mΩ impedance, and a lifespan of 5000 hours at 105°C. RoHS compliant and lead-free.
Nichicon UPM1V151MPD6TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 435mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V151MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.