Aluminum electrolytic capacitor, 1500µF capacitance, 35V DC rated voltage, 20% tolerance. Features 2.12A ripple current, 24mΩ impedance, and 1.575mA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package, 12.5mm diameter, 40mm height, 5mm lead pitch, through-hole mounting. RoHS compliant and lead-free.
Nichicon UPM1V152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 24mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.575mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.