Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 560mA ripple current, and low impedance of 90mΩ. Designed for through-hole PCB mounting with a 5mm lead pitch and radial termination. Operates from -55°C to 105°C with a rated life of 5000 hours.
Nichicon UPM1V221MPD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 231uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V221MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.