Aluminum electrolytic capacitor with 33µF capacitance and 35V DC voltage rating. Features a 20% tolerance, 125mA ripple current, and a low dissipation factor of 0.12%. Designed for through-hole mounting with a 2.5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. Dimensions are 6.3mm diameter and 11mm height.
Nichicon UPM1V330MED technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 490mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 34.65uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V330MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.