Nichicon's UPM1V332MHD1AA is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 35V. It has a dissipation factor of 0.12% and a ripple current of 3.3A. The capacitor is packaged in a bulk package and has a lead pitch of 7.5mm with a snap-in lead/base style. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UPM1V332MHD1AA technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Snap in |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V332MHD1AA to view detailed technical specifications.
No datasheet is available for this part.