Aluminum electrolytic capacitor, 39µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with 6.3mm diameter, 11mm height, and 2.5mm lead pitch for through-hole mounting. Offers 2000 hours of life at 105°C, 140mA ripple current, and 410mΩ impedance. RoHS compliant.
Nichicon UPM1V390MED technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 410mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 40.95uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V390MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.