Nichicon UPM1V471MPD1AA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V471MPD1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.