Nichicon UPM1V471MPD1TD technical specifications.
| Capacitance | 470pF |
| Package/Case | Aluminum |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V471MPD1TD to view detailed technical specifications.
No datasheet is available for this part.