Aluminum electrolytic capacitor with 56µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 180mA ripple current, and a low impedance of 280mR. Operating temperature range from -55°C to 105°C, with a 2000-hour life expectancy. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height, suitable for through-hole PCB mounting. RoHS compliant and lead-free.
Nichicon UPM1V560MED technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 280mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 58.8uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V560MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.