Aluminum electrolytic capacitor with 560µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.1A ripple current capability and a low impedance of 48mΩ. Designed for through-hole mounting on PCBs, it operates from -55°C to 105°C with a rated life of 5000 hours at maximum temperature. The package dimensions are 16mm diameter and 15mm height, with a 7.5mm lead pitch.
Nichicon UPM1V561MHD6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 48mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 588uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V561MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.