Aluminum electrolytic capacitor with 82µF capacitance and 35V DC rating. Features 20% tolerance, 2.5mm lead pitch, and a radial package measuring 6.3mm in diameter and 15mm in height. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. Offers 265mA ripple current and 190mΩ impedance. RoHS compliant and supplied on tape and reel.
Nichicon UPM1V820MED1TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 190mR |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 265mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V820MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.