Standard aluminum electrolytic capacitor, 10µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features a radial package measuring 6.3mm in diameter and 11mm in height, with a 2.5mm lead pitch. Offers a ripple current of 52mA, leakage current of 30µA, and an impedance of 1.2Ω. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. RoHS compliant and lead-free.
Nichicon UPM2A100MED technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.2R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 30uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 52mA |
| Ripple Current (AC) | 52mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A100MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.