150µF radial aluminum electrolytic capacitor with 100V DC rating and 20% tolerance. Features a 12.5mm diameter, 25mm height, and 5mm lead pitch for through-hole mounting. Offers a ripple current of 553mA, low impedance of 110mR, and a rated life of 5000 hours at 105°C. Includes a leakage current of 450µA and a dissipation factor of 0.08%. Supplied in bulk packaging.
Nichicon UPM2A151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 110mR |
| Lead Pitch | 5mm |
| Leakage Current | 450uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 553mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A151MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.