The Nichicon UPM Series 100V 150uF 20% Radial Through Hole Capacitor features a capacitance of 150uF with an impedance of 110mR. It has a radial package with a diameter of 12.5mm and a length of 25mm, with a lead pitch of 5mm. The capacitor is designed for through hole mounting and is suitable for operating temperatures between -55°C and 105°C. It is RoHS compliant and available in quantities of 500 per reel.
Nichicon UPM2A151MHD1TO technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Impedance | 110mR |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A151MHD1TO to view detailed technical specifications.
No datasheet is available for this part.