Aluminum electrolytic capacitor featuring 1.5µF capacitance and 100V DC rating. This radial component offers a 20% tolerance, 105°C maximum operating temperature, and 2000 hours of life. Key specifications include a 2mm lead pitch, 0.5mm lead diameter, 4.5µA leakage current, and 17mA ripple current. Designed for through-hole PCB mounting, it measures 5mm in diameter and 11mm in height.
Nichicon UPM2A1R5MDD technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 10R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A1R5MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.