Aluminum electrolytic capacitor with 22µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour life. This radial component has an 8mm diameter, 11.5mm height, and 3.5mm lead pitch, suitable for through-hole PCB mounting. It offers a ripple current of 275mA, leakage current of 66µA, and impedance of 550mΩ.
Nichicon UPM2A220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11.5mm |
| Impedance | 550mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 66uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.