Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rated voltage. Features 20% tolerance, 854mA ripple current, and 660µA leakage current. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch. Operating temperature range is -55°C to 105°C, with a rated life of 5000 hours at 105°C. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPM2A221MHD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 93mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 660uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 854mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A221MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.