Aluminum electrolytic capacitor with 47µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour lifespan. This radial component offers a 239mA ripple current, 141µA leakage current, and 310mΩ impedance. Designed for through-hole PCB mounting with a 5mm lead pitch and dimensions of 12.5mm diameter by 15mm height.
Nichicon UPM2A470MHD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 310mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 239mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A470MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.