The Nichicon UPM2A560MPD1AA is a 56uF aluminum electrolytic capacitor rated for 100VDC with 20% tolerance. It features a low ESR type and a maximum impedance of 0.24 ohms at 20°C and 100kHz. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch.
Nichicon UPM2A560MPD1AA technical specifications.
| Capacitance | 56uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 274mA |
| Leakage Current | 168@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.24@20°C@100kHz|0.65@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM2A560MPD1AA to view detailed technical specifications.
No datasheet is available for this part.