The Nichicon UPM2A820MHD6 is a 82uF radial through hole aluminum electrolytic capacitor with a 100V voltage rating. It has a dissipation factor of 0.08% and an impedance of 190mR. The capacitor is rated for 5000 hours of life and operates between -55°C and 105°C. It is packaged in bulk and is RoHS compliant.
Nichicon UPM2A820MHD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Impedance | 190mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 246uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 681mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A820MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.