The Nichicon UPM2D3R3MPD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 105°C and has a ripple current of 50mA. The capacitor is packaged in a radial case with a lead pitch of 0.197inch and a seated height of 0.571inch. It is available on a tape and reel in quantities of one. The component is RoHS compliant and has a tolerance of 20%.
Nichicon UPM2D3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2D3R3MPD1TD to view detailed technical specifications.
No datasheet is available for this part.