This 2.2uF aluminum electrolytic capacitor has a 20% tolerance and is rated for 315V DC. It is packaged in a radial through hole configuration with a 10mm diameter and 12.5mm height. The capacitor is designed to operate within a temperature range of -40°C to 105°C and has a maximum ripple current of 32mA. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon UPM2F2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 109.3uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 32mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2F2R2MPD to view detailed technical specifications.
No datasheet is available for this part.