The Nichicon UPM2V470MHH is a 47uF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in an aluminum case with a radial termination and a lead pitch of 7.5mm. It is available in quantities of 50 and is not RoHS compliant.
Nichicon UPM2V470MHH technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPM2V470MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.