This 22uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is designed for general-purpose use and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial format with a diameter of 16mm and a height of 35.5mm. It is available in a bulk packaging option with 50 units per package and is compliant with RoHS regulations.
Nichicon UPM2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 496uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2W220MHD to view detailed technical specifications.
No datasheet is available for this part.