The Nichicon UPM2W220MHH is a 22uF aluminum electrolytic capacitor rated for 450VDC with 20% tolerance. It features extreme low ESR and a lifetime of 5000 hours. The capacitor is available in a through-hole package with a radial termination style and a terminal pitch of 7.5mm. It operates over a temperature range of -25°C to 105°C.
Nichicon UPM2W220MHH technical specifications.
| Capacitance | 22uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 135mA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Extreme Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPM2W220MHH to view detailed technical specifications.
No datasheet is available for this part.