Nichicon UPM2W3R3MHD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.25% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Leakage Current | 159.4uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 48mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2W3R3MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.