Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 600mA ripple current, 190mΩ impedance, and 189µA leakage current. Radial package with 5mm lead pitch, 0.6mm lead diameter, 10mm diameter, and 12.5mm height. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, bulk packaging.
Nichicon UPS0J102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 190mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS0J102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.