Aluminum electrolytic capacitor with 1500µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 10mm diameter, 20mm height, and 5mm lead pitch. Offers 1A ripple current, 110mΩ impedance, and 283.5µA leakage current. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting with radial termination.
Nichicon UPS0J152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 110mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 283.5uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS0J152MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.