Aluminum electrolytic capacitor with 2.2mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 75mR impedance, and 1.25A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Rated for 3000 hours at 105°C, with a leakage current of 415.8uA. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPS0J222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS0J222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.