Nichicon's UPS0J330MDH is a 33uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -55 to 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a terminal pitch of 2mm. It has a maximum impedance of 1.5 ohms at 20 degrees Celsius and 100kHz, and a low ESR type. The capacitor is designed for through-hole mounting.
Nichicon UPS0J330MDH technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 160mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 1.5@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPS0J330MDH to view detailed technical specifications.
No datasheet is available for this part.