Aluminum electrolytic capacitor with 3.3mF capacitance and 10V DC rating. Features 20% tolerance, 57mR impedance, and 1.55A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Rated for 3000 hours at 105°C, with a leakage current of 990uA. Through-hole mounting for PCB applications.
Nichicon UPS1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 57mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 990uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.